ABB CRS Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 unit)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
  • Plus 29 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.23

*price indicative

RS Stock No.:
231-9465
Mfr. Part No.:
1SVR405501R3020 CR-S024VDC1RG
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CRS

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

85°C

Height

15mm

Width

5mm

Standards/Approvals

RoHS

Length

28mm

COO (Country of Origin):
CN
The ABB CR-S series pluggable interface relay are used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC, iPC or field bus systems and the sensor/actuator level. It combines the flexibility of a modular system and the ability of switching high currents on a small footprint thus can be used in applications where space saving is essential.

Screw terminal

Operating temperature from -40 to +85 °C

Slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy