ABB CRS Series Interface Relay, DIN Rail, 110V ac/dc Coil, SPDT
- RS Stock No.:
- 231-9477
- Mfr. Part No.:
- 1SVR405541R6120 CR-S110VADC1CRGS
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€280.80
(exc. VAT)
€345.38
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €280.80 | €28.08 |
*price indicative
- RS Stock No.:
- 231-9477
- Mfr. Part No.:
- 1SVR405541R6120 CR-S110VADC1CRGS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Height | 76.4mm | |
| Length | 88.5mm | |
| Width | 88.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Height 76.4mm | ||
Length 88.5mm | ||
Width 88.5mm | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, Screw Terminals, 6.3mm Width - CR-S Series - 1SVR405541R6120 CR-S110VADC1CRGS
Keep your automated system's lines of communication open with this ABB interface relay. The unit allows peripheral devices to stay in touch with your central controller while ensuring there's no chance of electrical interference. As a result, there's less risk of lost links that cause your setup to go on the blink. Thanks to a modular design, you simply slot the component into your control cabinet for quick and easy installation. Its gold-plated contacts don't put the brakes on electrical flow, which makes the product energy-efficient.
Features & Benefits
• Signal output of 6A makes it suitable to use in demanding systems
• Easy-to-use screw terminals for simple wiring using only a screwdriver
• Comes conveniently fully assembled and ready to install
• Broad operating temperature range between -40°C and +55°C, so it's compatible with extreme locations
Applications
• Process and packaging facilities
• Food and beverage industries
• Electronics
• Automotive manufacturing
How big is this interface relay?
The component's small dimensions of 88.5 (L) x 6.3 (W) x 76.4mm (H) make it ideal for areas where space is at a premium.
Related links
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil 6A
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT