ABB CRS Series Interface Relay, DIN Rail, 230V ac/dc Coil, SPDT
- RS Stock No.:
- 231-9480
- Mfr. Part No.:
- 1SVR405541R7120 CR-S230VADC1CRGS
- Manufacturer:
- ABB
Subtotal (1 unit)*
€28.04
(exc. VAT)
€34.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.04 |
*price indicative
- RS Stock No.:
- 231-9480
- Mfr. Part No.:
- 1SVR405541R7120 CR-S230VADC1CRGS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 230V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Length | 88.5mm | |
| Height | 76.4mm | |
| Width | 88.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 230V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Length 88.5mm | ||
Height 76.4mm | ||
Width 88.5mm | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, Gold-Plated Contacts, 30g Weight - CR-S Series - 1SVR405541R7120 CR-S230VADC1CRGS
Use this ABB interface relay to build a communication bridge between components that are unsuitable for direct connection. It's just what you need for hooking up automated control devices, like sensors, to a central control system. Galvanic isolation between the receiving and controlling setups minimises the risk of interference to keep your operations running dependably. For quick and easy installation, simply snap the unit onto a DIN rail. A modular design makes it a cinch for this component to find its place in your equipment line-up.
Features & Benefits
• Gold-plated contacts for optimal electrical flow
• Small footprint with dimensions of 88.5 (L) x 6.3 (W) x 76.4mm (H) for a high packing density on your control board
• Screw terminals hold conductors securely, so there's minimal need for regular wire re-tightening
• Comes fully assembled for ease of use
Applications
• Breweries
• Textile industry
• Airports
• Hospitals and medical centres
What's the operating temperature range of this interface relay?
Thanks to a wide operating temperature range between -40°C and +55°C, you can count on the component's reliability in harsh industrial environments.
Related links
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil 6A
- ABB R600 Series Interface Relay 230V Coil 68mA
- ABB R600 Series Interface Relay 230V SPDT, 68mA