Eaton PKE65/AK Electronic Circuit Breaker 65A 690V, Fixed
- RS Stock No.:
- 120-831
- Mfr. Part No.:
- 158247 PKE65/AK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€187.85
(exc. VAT)
€231.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.85 |
*price indicative
- RS Stock No.:
- 120-831
- Mfr. Part No.:
- 158247 PKE65/AK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE65/AK | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Current Rating | 65A | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 198mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | VDE 0660UL 60947-4-1UL Category Control No.:NLRVCSA Class No.:3211-05CSACEIEC/EN 60947CSA-C22.2 No. 60947-4-1-14IEC/EN 60947-4-1UL File No.:E36332ULCSA File No.:165628 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE65/AK | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Current Rating 65A | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 198mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals VDE 0660UL 60947-4-1UL Category Control No.:NLRVCSA Class No.:3211-05CSACEIEC/EN 60947CSA-C22.2 No. 60947-4-1-14IEC/EN 60947-4-1UL File No.:E36332ULCSA File No.:165628 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller PKE65/AK Motor-protective circuit-breaker is a reliable and efficient solution for motor protection. With a built-in device and electronic tripping characteristics, it ensures optimal performance and safety. The circuit-breaker features a turn button actuator type and AK lockable rotary handle for convenience. It is designed for heavy starting duty applications and offers protection for motors, lines, and cables. With a three-pole configuration and high short-circuit rating, it is suitable for various industrial settings.
Easy operation with turn button actuator design
AK lockable rotary handle for added security measures
Provides motor and system protection with phase-failure sensitivity
Versatile applications supported by three-pole design
High short-circuit release capa
Related links
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton NZM Electronic Circuit Breaker 12A 690V, Fixed
- Eaton PKE32 Electronic Circuit Breaker 65A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 4A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
