Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-860
- Mfr. Part No.:
- 168487 NZMN3-A400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,395.58
(exc. VAT)
€2,946.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,395.58 |
*price indicative
- RS Stock No.:
- 120-860
- Mfr. Part No.:
- 168487 NZMN3-A400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM3 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM3 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable protection unit suitable for various applications. With a three-pole design and a high amperage rating of 400A, it ensures efficient operation and safety. The circuit breaker features a screw connection for electrical connection and a rocker lever for easy handling. It is RoHS compliant and offers a high short-circuit breaking capacity for optimal performance.
Three-pole circuit breaker with 400A amperage rating
Screw connection for main circuit
Rocker lever for convenient handling
RoHS compliant for environmental friendliness
High short-circuit breaking capacity for safety
Related links
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
