Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- RS Stock No.:
- 120-818
- Mfr. Part No.:
- 168106 NAS63-CI-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,830.68
(exc. VAT)
€4,711.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,830.68 |
*price indicative
- RS Stock No.:
- 120-818
- Mfr. Part No.:
- 168106 NAS63-CI-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NAS63 | |
| Product Type | Electronic Circuit Breaker | |
| Series | NAS | |
| Number of Channels | 4 | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Breaking Capacity | 400A | |
| Length | 225mm | |
| Terminal Type | Screw | |
| Width | 250mm | |
| Depth | 563mm | |
| Standards/Approvals | VDEARN 4105 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NAS63 | ||
Product Type Electronic Circuit Breaker | ||
Series NAS | ||
Number of Channels 4 | ||
Current Rating 63A | ||
Voltage 400V | ||
Breaking Capacity 400A | ||
Length 225mm | ||
Terminal Type Screw | ||
Width 250mm | ||
Depth 563mm | ||
Standards/Approvals VDEARN 4105 | ||
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination is designed to provide reliable protection for switchgear in renewable energy systems. With a four-pole configuration and IP65 degree of protection, this product ensures safe and efficient operation in various environmental conditions. Featuring a compact design and high-quality construction, it is the perfect solution for ensuring the longevity and performance of your energy system.
Four-pole configuration for enhanced protection
IP65 degree of protection for durability
Screw terminals for easy and secure connections
Compact design for space-saving installation
Certified for mains and system protection standards
High breaking ca
Related links
- Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
- Eaton NAS NAS Electronic Circuit Breaker 160A 400V, 4 channels
- Eaton NAS NAS Electronic Circuit Breaker 125A 400V, 4 channels
- Eaton 63A NAS Motor Protection Unit 40 °C, -20 °C
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Legrand DX³ Electronic Circuit Breaker 63A 400V, Flush Type B
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
