Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- RS Stock No.:
- 122-322
- Mfr. Part No.:
- LV563328
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-322
- Mfr. Part No.:
- LV563328
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 500A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 255mm | |
| Width | 185mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947EN 60947, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 500A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 255mm | ||
Width 185mm | ||
Depth 110mm | ||
Standards/Approvals IEC 60947EN 60947, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient solution for distribution applications. With a breaking capacity of 70 KA at 380/415 V AC, it ensures safety and protection. The TM-D trip unit technology provides both short-circuit and overload protection, making it a versatile choice for various environments. The product is designed with a compact size and easy installation for user convenience.
Reliable protection with thermal-magnetic trip unit technology
Compact design fits various installation locations
High breaking capacity of 70 kA at 380/415 V
Versatile for distribution applications and Category A
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
