Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-457
Mfr. Part No.:
LV510332P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

32A

Voltage

440V

Breaking Capacity

36kA

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

REACH Complaint, RoHS, IEC / EN 60947-2

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS circuit breaker is designed for distribution applications. With a 3P/3d configuration, it provides a 32A rated current and features thermal-magnetic trip unit technology. The breaker offers short-circuit and overload protection, along with an earth leakage protection option. It has a breaking capacity of up to 70kA and meets various international standards for durability and performance.

Plug-in mounting and screw connections simplify installation

Reliable protection with breaking capacity up to 70 kA

Adjustable thermal protection for precise settings

Compact design fits tight spaces without performance loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy