Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- RS Stock No.:
- 122-490
- Mfr. Part No.:
- LV510532
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-490
- Mfr. Part No.:
- LV510532
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 32A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 32A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable earth leakage circuit breaker designed for distribution applications. With a breaking capacity of 40kA, it offers overload and short-circuit protection for peace of mind. The toggle control and adjustable earth-leakage sensitivity make it customizable and user-friendly.
Customizable settings with adjustable long-time pick-up
Contact position indicator for clear operational status
Impulse withstand voltage of 8kV for durability
Enhanced safety with adjustable residual earth-leakage sensitivity
Reliable protection against earth leakage for peace of mind
Easy maintenance with monitoring features included
Contact position indicator for clear operational status
Impulse withstand voltage of 8kV for durability
Enhanced safety with adjustable residual earth-leakage sensitivity
Reliable protection against earth leakage for peace of mind
Easy maintenance with monitoring features included
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 600A, Fixed
