Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, 3 channels
- RS Stock No.:
- 127-548
- Mfr. Part No.:
- 183474 IZMX16N3-P06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,437.29
(exc. VAT)
€9,147.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,437.29 |
*price indicative
- RS Stock No.:
- 127-548
- Mfr. Part No.:
- 183474 IZMX16N3-P06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality product designed for reliable circuit protection. With a rated uninterrupted current of 630A and a short circuit breaking capacity of 50 kA, this circuit breaker ensures optimal performance and safety for your e
Motor drive optional for added convenience
Complete device with protection unit for enhanced safety
Graphic LCD display for easy monitoring
Built in device slide in technique for simple installation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
