Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- RS Stock No.:
- 127-554
- Mfr. Part No.:
- 183479 IZMX16H3-P06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,966.64
(exc. VAT)
€9,798.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,966.64 |
*price indicative
- RS Stock No.:
- 127-554
- Mfr. Part No.:
- 183479 IZMX16H3-P06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a 3 pole, 630A, 66 kA, P measurement, IEC compliant device. It is designed to be withdrawable for easy installation and maintenance. The circuit breaker offers a high level of protection with a rated short circuit breaking cap
Electronic release system for reliable operation
Compliant with IEC standards for safety
Optional motor drive for added convenience
Complete device with integrated protection unit
Provides P measurement for enhanced functionality
Suitable for zone selectivity and communication
External voltage measuring module required for additional functionality
Built in device slide in technique for secure mounting
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, DIN Rail
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
