Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- RS Stock No.:
- 132-325
- Mfr. Part No.:
- 183923 IZMX40B4-V25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21,308.98
(exc. VAT)
€26,210.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21,308.98 |
*price indicative
- RS Stock No.:
- 132-325
- Mfr. Part No.:
- 183923 IZMX40B4-V25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a reliable and high performance solution for protection in electrical installations. With a four pole configuration, it offers a current rating of 2500A and a short circuit breaking capacity of 66 kA. The IEC compliant circuit breaker features selective operation and can be easily withdrawn for maintenance. Its compact design and extensive range of optional accessories make it suitable for various applications.
Four pole configuration for efficient electrical protection
Selective operation for precise protection
IEC compliant design ensures reliability
Withdrawable construction for easy maintenance
Compact size and comprehensive accessory options for versatile applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
