Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-934
- Mfr. Part No.:
- 183899 IZMX40B4-V25F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20,402.96
(exc. VAT)
€25,095.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,402.96 |
*price indicative
- RS Stock No.:
- 132-934
- Mfr. Part No.:
- 183899 IZMX40B4-V25F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a 4 pole, 2500A power solution designed for selective operation. It is fixed and complies with IEC standards. With a compact design and high durability, it provides reliable protection for your electrical systems. The circuit breaker has a voltage rating of 690V and a short circuit breaking capacity of 66kA. Its electronic release system ensures efficient and precise operation. The built in device with a switched off indicator is suitable for various applications.
Selective operation for precise and efficient protection
Complies with IEC standards for safety and reliability
Electronic release system for accurate operation
Built in device with a switched off indicator
Comprehensive accessories for easy installation and customization
IP31 protected with a long lifespan for durability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40H4-V25F-1 Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
