Eaton IZMX-RR110AD-40-1 Electronic Circuit Breaker 110 → 125V , Plug In
- RS Stock No.:
- 132-452
- Mfr. Part No.:
- 184123 IZMX-RR110AD-40-1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€333.07
(exc. VAT)
€409.68
(inc. VAT)
- RS Stock No.:
- 132-452
- Mfr. Part No.:
- 184123 IZMX-RR110AD-40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX-RR110AD-40-1 | |
| Series | Eaton Moeller | |
| Rated DC Voltage | 110 → 125V | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX-RR110AD-40-1 | ||
Series Eaton Moeller | ||
Rated DC Voltage 110 → 125V | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Remote reset operates on 110-125VAC/DC. This accessory enhances the functionality of the series, allowing remote resetting of the circuit breakers, providing convenient and efficient control.
RoHS compliant
Related links
- Eaton IZMX-RR110AD-40-1 Electronic Circuit Breaker 110V, 127 V
- Eaton Eaton Moeller Series IZMX/INX Remote Reset for use with IZMX40…F, IZMX40…W
- Eaton IZMX-RR230AD-40-1 Electronic Circuit Breaker 208V, 250 V
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- Eaton IZMX/INX Electronic Circuit Breaker 24V
- Eaton IZMX/INX Electronic Circuit Breaker 208 → 250V , Plug In
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels

