Eaton IZMX-RR110AD-40-1 Electronic Circuit Breaker 110V, 127 V
- RS Stock No.:
- 132-455
- Mfr. Part No.:
- 184126 IZMX-RR110AD-40-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€333.07
(exc. VAT)
€409.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.07 |
*price indicative
- RS Stock No.:
- 132-455
- Mfr. Part No.:
- 184126 IZMX-RR110AD-40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX-RR110AD-40-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Voltage | 110V, 127V | |
| Length | 150mm | |
| Width | 100mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX-RR110AD-40-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Voltage 110V, 127V | ||
Length 150mm | ||
Width 100mm | ||
Depth 100mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton reset remote, 110-125VAC/DC is a high-quality accessory from the Eaton Moeller series IZMX/INX. It is designed for use with IZMX40-W and IZMX40-F circuit breakers. The remote reset coil can be electrically actuated to reset the reclosing lockout. It features a mechanical trip indicator with a red pin for easy identification. The accessory comes with the required SEC control cable terminals and cannot be combined with remote reset. With a rated control voltage range of 110-127 V AC (50/60 Hz) and 110-125 V DC, it is suitable for various applications. It complies with RoHS regulations and offers a reliable and convenient solution for remote resetting.
Reclosing lockout reset after electrical actuation of remote reset coil
Equipped with a mechanical trip indicator for easy identification
Suitable for off-load switch overload relay and power circuit breaker
Complies with RoHS regulations for environmental sustainability
Related links
- Eaton IZMX-RR110AD-40-1 Electronic Circuit Breaker 110 → 125V , Plug In
- Eaton Eaton Moeller Series IZMX/INX Remote Reset for use with IZMX40…F, IZMX40…W
- Eaton IZMX-RR230AD-40-1 Electronic Circuit Breaker 208V, 250 V
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- Eaton IZMX/INX Electronic Circuit Breaker 24V
- Eaton IZMX/INX Electronic Circuit Breaker 208 → 250V , Plug In
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
