Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V
- RS Stock No.:
- 132-634
- Mfr. Part No.:
- 183573 IZMX40H3-V40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28,983.05
(exc. VAT)
€35,649.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28,983.05 |
*price indicative
- RS Stock No.:
- 132-634
- Mfr. Part No.:
- 183573 IZMX40H3-V40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality and reliable solution for your electrical protection needs. With a voltage rating of 690V AC and a rated uninterrupted current of 4000A, this three pole circuit breaker is designed for optimal performance. It features selective operation and is compliant with IEC/EN 60947 standards. The built in device slide-in technique allows for easy installation and maintenance, and it comes with a switch off indicator for added convenience.
Selective operation for enhanced safety
RoHS compliant for environmental friendliness
Switch off indicator for convenient operation
Compact size for space saving installation
Exceptional durability for long lasting performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
