Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-907
- Mfr. Part No.:
- 183770 IZMX40N4-P40F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40,991.87
(exc. VAT)
€50,420.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40,991.87 |
*price indicative
- RS Stock No.:
- 132-907
- Mfr. Part No.:
- 183770 IZMX40N4-P40F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and efficient solution for your electrical protection needs. The circuit breaker is IEC certified and features P measurement for enhanced safety. With a rated short circuit breaking capacity of 85 kA, it ensures reliable protection against electrical faults.
4 pole circuit breaker with a rating of 4000A for high performance
IEC certified and features P measurement for enhanced safety
Compact and fixed design for easy installation and maintenance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
