Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V
- RS Stock No.:
- 132-880
- Mfr. Part No.:
- 183749 IZMX40B4-V40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35,503.84
(exc. VAT)
€43,669.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35,503.84 |
*price indicative
- RS Stock No.:
- 132-880
- Mfr. Part No.:
- 183749 IZMX40B4-V40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a 4 pole, 4000A circuit breaker with a 66 kA short circuit breaking capacity. It is designed for selective operation and is IEC compliant. The circuit breaker is withdrawable and comes with a switched off indicator. With its comprehensive accessories, it can be easily fitted by the user. The circuit breaker is suitable for zone selectivity and has a long electrical lifespan of 10,000 operations. It offers reliable protection for power systems.
Modular type filter regulator for efficient air preparation
Relieving regulator with quick lock feature for easy adjustment
Options include gauges auto drain metal bowl and covers
Built in backflow mechanism for added safety
Integrated selective operation for enhanced protection
Compatible with other modular air preparation units
High short circuit breaking capacity for reliable performance
Easy installation with rail connection
Durable construction with IP31 degree of protection
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
