Eaton IZMX40H3-P40W-1 Electronic Circuit Breaker 4kA 690V
- RS Stock No.:
- 132-650
- Mfr. Part No.:
- 183610 IZMX40H3-P40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33,560.02
(exc. VAT)
€41,278.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33,560.02 |
*price indicative
- RS Stock No.:
- 132-650
- Mfr. Part No.:
- 183610 IZMX40H3-P40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H3-P40W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H3-P40W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 3 pole, 4000A breaker with a rating of 105 kA. It features P measurement and is designed according to the IEC standards. The breaker is withdrawable, allowing for easy installation and maintenance. With its high current capacity and reliable performance, it is suitable for a wide range of applications in industrial settings.
Complete device with protection unit
Comprehensive accessories available
Graphic LCD display for easy monitoring
Integrated test possibility
Integrated system monitor for enhanced safety
Suitable for communication and zone selectivity
y
Built in device slide in technique for easy installation
Related links
- Eaton IZMX40N3-P40W-1 Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40N4-V40W-1 Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX40B3-V40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
