Eaton IZMX40N3-P40W-1 Electronic Circuit Breaker 4kA 690V
- RS Stock No.:
- 132-639
- Mfr. Part No.:
- 183602 IZMX40N3-P40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33,281.46
(exc. VAT)
€40,936.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33,281.46 |
*price indicative
- RS Stock No.:
- 132-639
- Mfr. Part No.:
- 183602 IZMX40N3-P40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N3-P40W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N3-P40W-1 | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker designed for high performance power protection in industrial applications. With a three pole configuration and a maximum amperage rating of 4000A, this Circuit breaker ensures reliable and safe operation. It offers a rated short time withstand current of 85 kA, making it suitable for demanding environments. The Circuit breaker is withdrawable, providing ease of maintenance and flexibility. With its P measurement capability and compliance with IEC standards, this Eaton Moeller Circuit breaker is an ideal choice for efficient power distribution and protection.
Complete device with protection unit for comprehensive power management
Motor drive optional for enhanced control and automation
Zone selectivity and communications suitability for advanced power management
Built in device slide in technique with rail connection for easy installation and maintenance
High short circuit breaking capacity of 85 kA ensures reliable protection
RoHS conformity and compliance with IEC/EN 60947 standards
Terminal capacity hint provides flexibility for different switchgear designs
Related links
- Eaton IZMX40H3-P40W-1 Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX40N4-V40W-1 Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
