Eaton IZMX40N4-V40W-1 Electronic Circuit Breaker 4kA 690V
- RS Stock No.:
- 132-888
- Mfr. Part No.:
- 183757 IZMX40N4-V40W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37,222.79
(exc. VAT)
€45,784.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37,222.79 |
*price indicative
- RS Stock No.:
- 132-888
- Mfr. Part No.:
- 183757 IZMX40N4-V40W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N4-V40W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N4-V40W-1 | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a 4 pole circuit breaker designed for selective operation. It has a high amperage rating of 4000A and a short circuit breaking capacity of 85 kA. The circuit breaker is IEC compliant and features a withdrawable design, making it easy to install and maintain. With its complete device with protection unit, it provides reliable electrical protection. It is suitable for various applications and offers exceptional performance and durability.
Selective operation ensures proper circuit protection
Withdrawable design allows for easy installation and maintenance
Complete device with protection unit for added safety
Suitable for a wide range of applications
Complies with IEC standards for quality and performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX40N3-P40W-1 Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40H3-P40W-1 Electronic Circuit Breaker 4000A 690V
