Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- RS Stock No.:
- 132-842
- Mfr. Part No.:
- 183600 IZMX40N3-P25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22,743.62
(exc. VAT)
€27,974.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,743.62 |
*price indicative
- RS Stock No.:
- 132-842
- Mfr. Part No.:
- 183600 IZMX40N3-P25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high performance solution for reliable circuit protection in industrial applications. With a rated short circuit breaking capacity of 85 kA and a voltage rating of 690V AC, this circuit breaker ensures safe and efficient operation.
Voltage rating of 690V AC for efficient operation in industrial settings
Electronic release system
Motor drive optional
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V Fixed
