Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-896
- Mfr. Part No.:
- 183762 IZMX40B4-P40F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€39,022.09
(exc. VAT)
€47,997.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39,022.09 |
*price indicative
- RS Stock No.:
- 132-896
- Mfr. Part No.:
- 183762 IZMX40B4-P40F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole circuit breaker with a high amperage rating of 4000A and a short circuit breaking capacity of 66 kA. It has a fixed design and is suitable for industrial applications. With its electronic release system and complete device with protection unit, it ensures reliable circuit protection. The circuit breaker also features special features such as terminal capacity hint, graphic LCD display, integrated test possibility, and integrated system monitor.
Electronic release system for reliable operation
Complete device with protection unit for comprehensive circuit protection
Suitable for communication and zone selectivity for versatile installations
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
