Eaton IZMX40H4-V08W-1 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 132-890
- Mfr. Part No.:
- 183758 IZMX40H4-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,260.64
(exc. VAT)
€12,620.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,260.64 |
*price indicative
- RS Stock No.:
- 132-890
- Mfr. Part No.:
- 183758 IZMX40H4-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H4-V08W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H4-V08W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker designed for 4 pole configurations. With a high amperage rating of 800A and a short circuit breaking capacity of 105 kA, it provides selective operation and meets the IEC standards. Its withdrawable design allows for easy maintenance and installation. With its compact dimensions of 584mm length, 597mm height, and 521mm width, it fits well in various switchgear setups.
Selective operation for efficient circuit protection
Compact and space saving design
Withdrawable design for easy maintenance
Compliant with IEC standards
RoHS conform for environmental friendliness
Related links
- Eaton IZMX40 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
