RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 73A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-690
- Mfr. Part No.:
- 3RV2332-4KC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€454.26
(exc. VAT)
€558.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-690
- Mfr. Part No.:
- 3RV2332-4KC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 73A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 73A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for starter combinations, offering an efficient and robust solution for managing electrical current safely and effectively. With a rated current of 73 A and the ability to handle voltages up to 690 V, it ensures reliable protection in demanding operational environments. Its compact design allows for versatile mounting options, which makes integration into existing systems straightforward. This product features a high short-circuit breaking capacity, supporting the protection of electrical installations against unexpected surges. With safety at its core, it meets stringent international standards, providing peace of mind in critical applications.
High voltage suitability up to 690 V
Reliable performance in harsh conditions
Magnetic short-circuit trip functionality
Mechanical and electrical endurance
Versatile mounting options
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 75A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
