Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-304
- Mfr. Part No.:
- 303673 IZM63H4-P50F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66,870.59
(exc. VAT)
€82,250.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66,870.59 |
*price indicative
- RS Stock No.:
- 262-304
- Mfr. Part No.:
- 303673 IZM63H4-P50F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series circuit breaker is designed to deliver robust performance and reliability in electrical systems. Featuring a four-pole configuration, this product ensures effective circuit protection with superior safety standards. The unique design incorporates advanced universal protection mechanisms, tailored for intensive use and environments with fluctuating operational demands. Its impressive operational range—from a minimum to a maximum overload release current setting—guarantees versatility across various industrial applications. The product's solid build is complemented by its protective qualities, making it suitable for installation in challenging conditions. With an IP rating of up to IP54 when equipped with a protective cover, this circuit breaker is engineered to face the rigours of industrial environments while providing precise power measurement capabilities.
Four-pole design enhances circuit reliability
Robust construction allows for use in demanding settings
IP20, IP41, and IP54 ratings offer versatile installation options
Universal protection system ensures comprehensive safety
Designed for high amperage ratings of up to 5000 A
Wide operational temperature range supports diverse installations
Engineered for compliance with international standards
Suitable for both fixed and variable mounting methods
Fosters efficiency and performance in electrical distribution systems
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
