Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-305
- Mfr. Part No.:
- 303679 IZM63H4-P63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85,388.66
(exc. VAT)
€105,028.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85,388.66 |
*price indicative
- RS Stock No.:
- 262-305
- Mfr. Part No.:
- 303679 IZM63H4-P63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit-breaker is designed for superior performance in demanding electrical environments. This state-of-the-art, four-pole air circuit breaker offers exceptional reliability with a robust amperage rating of 6300 A, making it an ideal choice for various applications. With its withdrawable mechanism, maintenance is simplified, ensuring minimal downtime while enhancing operational efficiency. Compliance with IEC and RoHS standards guarantees a product that not only meets but exceeds industry safety and environmental regulations. The IZMX circuit-breaker is engineered to operate effectively across a wide temperature range, ensuring optimal performance in both harsh and moderate conditions. Customers can rest assured knowing that this product embodies excellence in both design and functionality, tailored to meet the needs of modern electrical installations.
The circuit-breaker features universal protection and power measurement capabilities
It is designed for easy installation, accommodating various mounting methods
With a degree of protection rated IP54 when fitted with a protective cover, it ensures reliability in diverse environments
The product supports a broad temperature operating range, functioning efficiently from -25 °C to 70 °C
Its four-pole configuration enables versatile application across multi-phase systems
Designed to meet rigorous design verification as per IEC/EN 61439 standards, it upholds high quality and safety
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Type V
