Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- RS Stock No.:
- 262-430
- Mfr. Part No.:
- 303654 IZM63N3-P63F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60,392.04
(exc. VAT)
€74,282.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60,392.04 |
*price indicative
- RS Stock No.:
- 262-430
- Mfr. Part No.:
- 303654 IZM63N3-P63F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6300A | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6300A | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit-breaker is engineered for high performance and reliability, making it an ideal choice for demanding industrial applications. With a robust design and advanced technical specifications, it ensures effective protection for electrical systems while maintaining compliance with international standards. Designed for fixed mounting, this three-pole circuit breaker boasts an impressive amperage rating of 6300 A, making it suitable for various configurations where safety and efficiency are paramount. The exceptional operating temperature range enhances its versatility, allowing it to function effectively in extreme conditions. This circuit-breaker is not just a protective device; it also offers universal protection and power measurement capabilities, making it an indispensable component in modern electrical installations.
Three-pole design enhances electrical safety
Robust construction ensures long-lasting performance
Wide ambient operating temperature range for adaptability
Offers universal protection and advanced power measurement
Mounts easily in fixed configurations for effortless installation
Complies with IEC and RoHS standards for reliability and safety
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300 A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300 A
- Eaton IZMX/INX Electronic Circuit Breaker 800 A 690 V, Fixed
