Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-433
- Mfr. Part No.:
- 303662 IZM63H3-P63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69,436.97
(exc. VAT)
€85,407.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69,436.97 |
*price indicative
- RS Stock No.:
- 262-433
- Mfr. Part No.:
- 303662 IZM63H3-P63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC and RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton advanced circuit-breaker, designed for demanding environments, delivers exceptional performance and reliability. The Eaton Moeller series IZMX/INX circuit-breaker combines innovative technology with robust engineering, making it ideal for high-load applications. With a three-pole configuration capable of handling significant currents, it promises unmatched power management and protection. Not only does it ensure compliance with international standards, but it also features a versatile design, allowing for seamless integration into various systems. The circuit-breakers specifications highlight its ability to operate effectively within a wide temperature range, making it suitable for various ambient conditions. Users can expect a compact yet powerful solution that streamlines their operations while enhancing safety and reliability.
Robust three-pole design ensures efficient power distribution
Delivers superior performance for currents up to 6300 A
IP20, IP41, and IP54 ratings provide excellent protection options
Compatible with various mounting methods for enhanced installation flexibility
Universal protection and power measurement capabilities improve operational oversight
A wide ambient temperature range supports versatile applications
Designed in compliance with IEC/EN 61439 standards for reliability
Significantly reduces operational downtime through excellent overload handling
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Type V
