Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 263-086
- Mfr. Part No.:
- 303656 IZM63H3-P50F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52,219.88
(exc. VAT)
€64,230.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52,219.88 |
*price indicative
- RS Stock No.:
- 263-086
- Mfr. Part No.:
- 303656 IZM63H3-P50F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Depth | 372mm | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Depth 372mm | ||
Standards/Approvals RoHS, IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton circuit-breaker serves as a reliable solution for protecting electrical circuits in demanding environments. Engineered with advanced technology, it offers exceptional performance and safety features that meet stringent international standards. The robust design ensures both durability and versatility, making it suitable for fixed installations with a high amperage capacity. This item caters to a variety of applications, ensuring power management is both effective and efficient. Whether in industrial settings or commercial spaces, this product integrates seamlessly, complying with regulations while delivering outstanding electrical performance. Choose this circuit-breaker for confident protection and enhanced operational reliability in your electrical systems.
Three-pole configuration for versatile installation
Robust protection against overload to enhance circuit longevity
Fixed mounting method ensures reliable and secure installation
Designed for high amperage ratings to accommodate demanding applications
IP20 protection level, with options for enhanced sealing against environmental factors
Universal protection and power measurement capabilities for precise control
Compliant with IEC/EN 61439, providing assurance of design verification
Temperature resilience from -25 °C to 70 °C ensures operation in extreme conditions
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
