Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZM63, Withdrawable
- RS Stock No.:
- 263-085
- Mfr. Part No.:
- 303652 IZM63H3-V63W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63,079.00
(exc. VAT)
€77,587.17
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63,079.00 |
*price indicative
- RS Stock No.:
- 263-085
- Mfr. Part No.:
- 303652 IZM63H3-V63W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller IZMX | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mounting Style | Withdrawable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller IZMX | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mounting Style Withdrawable | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton robust circuit-breaker from Eaton, part of the Moeller series IZMX/INX, is engineered for superior performance in demanding environments. The IZM63H3-V63W-1 model offers a powerful 6300 A rating, ensuring exceptional reliability for electrical distribution. Designed specifically for use in industrial applications, it features a three-pole configuration and a withdrawable mounting method, allowing for easy maintenance and flexibility in various setups. The product stands out with its impressive compliance to IEC standards and RoHS directives, showcasing a commitment to safety and sustainability. With an ambient operating temperature range from -25 °C to 70 °C, this circuit-breaker excels even in extreme conditions, making it an ideal choice for various industrial settings.
Simplifies maintenance with its withdrawable design
Ensures reliable circuit protection in industrial environments
Complies with stringent international safety and environmental standards
Operates efficiently across a wide temperature range
Offers excellent selective operation capabilities for enhanced circuit management
Optimally designed for heavy-duty applications and high amperage requirements
Ensures reliable circuit protection in industrial environments
Complies with stringent international safety and environmental standards
Operates efficiently across a wide temperature range
Offers excellent selective operation capabilities for enhanced circuit management
Optimally designed for heavy-duty applications and high amperage requirements
Related links
- Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZM63, Withdrawable
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZM63, Withdrawable
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZM63, Fixed
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 5kA IZM63, Withdrawable
- Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZM63, Fixed
- Eaton Moeller IZMX Electronic Circuit Breaker 5kA IZM63, Withdrawable
- Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable
- Eaton Eaton Moeller IZMX Electronic Circuit Breaker 6.3kA IZMX/INX, Withdrawable
