ifm electronic DF DF3 I/O Module 40A 24V, DIN Rail
- RS Stock No.:
- 722-979
- Mfr. Part No.:
- DF3100
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 722-979
- Mfr. Part No.:
- DF3100
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | I/O Module | |
| Series | DF3 | |
| Current Rating | 40A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type I/O Module | ||
Series DF3 | ||
Current Rating 40A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic feeding module for ground potential that provides stable grounding connections. It is designed for modular fuse systems.
Easy integration
Robust build
Supports multiple connections
Related links
- ifm electronic DF DF3 I/O Module 20A 24V, DIN Rail
- ifm electronic DF DF3 Supply Module 40A 24V, DIN Rail
- ifm electronic DF DF3 Supply Module 20A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
