Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- RS Stock No.:
- 272-7581
- Mfr. Part No.:
- TA10D3S0634TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,555.31
(exc. VAT)
€1,913.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,555.31 |
*price indicative
- RS Stock No.:
- 272-7581
- Mfr. Part No.:
- TA10D3S0634TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | TransferPacT | |
| Series | TransferPacT | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 306mm | |
| Depth | 94mm | |
| Standards/Approvals | IEC 60947-6-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range TransferPacT | ||
Series TransferPacT | ||
Current Rating 63A | ||
Voltage 400V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 306mm | ||
Depth 94mm | ||
Standards/Approvals IEC 60947-6-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric transfer switch is a low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. The front has an inbuilt rotary display module which can be used for local control and setting, controlled by rotary/dip switch. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the Din rail or plate and position it inside of power distribution cabinet.
Multiple function modules
Easy upgrade with digital features
Space saving as compact design
Wide range to do threshold settings
Related links
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TA100 Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
