Keysight Technologies PathWave BenchVue Windows 8, Windows 10, Windows 8.1 Electronic Load Software
- RS Stock No.:
- 250-3406
- Mfr. Part No.:
- BV0012B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€264.08
(exc. VAT)
€324.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.08 |
*price indicative
- RS Stock No.:
- 250-3406
- Mfr. Part No.:
- BV0012B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | PathWave BenchVue | |
| Product Type | Electronic Load Software | |
| Minimum Software Requirement | Windows 8, Windows 10, Windows 8.1 | |
| Minimum System Requirement | 1GB RAM, 1 GHz | |
| For Use With | BV0012B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series PathWave BenchVue | ||
Product Type Electronic Load Software | ||
Minimum Software Requirement Windows 8, Windows 10, Windows 8.1 | ||
Minimum System Requirement 1GB RAM, 1 GHz | ||
For Use With BV0012B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave BenchVue Electronic Load App controls your dynamic electronic loads, builds automated tests and visualizes measurements over time for better device characterization. The app easily track and record your voltage, current, and resistance to understand the impact of events on power draw. This app allows you to export data to popular tools, such as MATLAB, Microsoft Excel, or Microsoft Word for further analysis. Keysights BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.
Instrument control and measurements
Log power, V, I
Parallel channel config
License Types - Fixed Node Locked
Note
Manufacturers Warranty
Related links
- Keysight Technologies PathWave BenchVue Windows 8 Windows 8.1 Electronic Load Software
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
- Keysight Technologies PathWave BenchVue Waveform Generator Software
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies PathWave BenchVue Frequency Counter Software
- Keysight Technologies PathWave BenchVue RF Power Meter Software
- BENCHVUE ELEC LOAD APP FIX NODE LOCK LIC
