Keysight Technologies PathWave BenchVue Frequency Counter Software
- RS Stock No.:
- 250-3402
- Mfr. Part No.:
- BV0011B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€264.08
(exc. VAT)
€324.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €264.08 |
*price indicative
- RS Stock No.:
- 250-3402
- Mfr. Part No.:
- BV0011B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Frequency Counter Software | |
| Series | PathWave BenchVue | |
| Minimum Software Requirement | Keysight Io Libraries Suite 2021 or Newer | |
| Minimum System Requirement | 900 MB storage, Windows 8, Intel Core i5, 32 Bit (Windows 10), 32 Bit, 1 GHz (Processor), 1GB RAM, 1280 x 1024 Display Resolution | |
| For Use With | BV0011B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Frequency Counter Software | ||
Series PathWave BenchVue | ||
Minimum Software Requirement Keysight Io Libraries Suite 2021 or Newer | ||
Minimum System Requirement 900 MB storage, Windows 8, Intel Core i5, 32 Bit (Windows 10), 32 Bit, 1 GHz (Processor), 1GB RAM, 1280 x 1024 Display Resolution | ||
For Use With BV0011B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave BenchVue Universal Counter App controls your counters through PC to build automated tests easily, visualize measurements and perform data logging for faster analysis and reduced test time. It quickly display single measurements, charts, tables, or histograms from a single universal counter or multiple counters through PC simultaneously to correlate trends you might otherwise miss. The user can conveniently log and export data in only few clicks to popular tools, such as MATLAB and Microsoft Excel or Word for documentation or further analysis. Keysights BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.
Rapidly develop custom test procedures
Deeper universal counter controls
Instrument control and measurements
Log frequency or time interval data
License Types - Fixed Node Locked
Note
Manufacturers Warranty
Related links
- Keysight Technologies PathWave BenchVue Frequency Counter Software
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
- Keysight Technologies PathWave BenchVue Waveform Generator Software
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- Keysight Technologies PathWave BenchVue RF Power Meter Software
- Keysight Technologies PathWave BenchVue Windows 8 Windows 8.1 Electronic Load Software
- BENCHVUE UNI COUNTER APP LIC
