Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- RS Stock No.:
- 250-3409
- Mfr. Part No.:
- BV9001B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,050.73
(exc. VAT)
€2,522.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,050.73 |
*price indicative
- RS Stock No.:
- 250-3409
- Mfr. Part No.:
- BV9001B+R-X53-001-A+R-X63-001-L
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | BV9001B | |
| Minimum Software Requirement | Windows 8, Windows 10, Windows 8.1 | |
| Minimum System Requirement | 1 GHz, 1GB RAM | |
| Software Name | PathWave BenchVue Software | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With BV9001B | ||
Minimum Software Requirement Windows 8, Windows 10, Windows 8.1 | ||
Minimum System Requirement 1 GHz, 1GB RAM | ||
Software Name PathWave BenchVue Software | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave BenchVue Complete Control Collection Bundle contains a collection of the most popular BenchVue instrument control software for easy control, automation and analysis. It control your spectrum or signal analysers to quickly capture screens, build automated tests and log trace data for more efficient analysis. It has dedicated apps for 12 Keysight instrument families, supporting several hundred instruments Keysights BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.
Instrument control and measurements
Log screen Images
Log trace data
License Types - Fixed Node Locked
Note
Manufacturers Warranty
Related links
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies PathWave BenchVue Waveform Generator Software
- Keysight Technologies PathWave BenchVue RF Power Meter Software
- Keysight Technologies PathWave BenchVue Frequency Counter Software
- Keysight Technologies PathWave BenchVue Windows 8 Windows 8.1 Electronic Load Software
- BENCHVUE CTRL COLLEC FIX NODE LOCKED LIC
