Keysight Technologies N3300 Series Electronic Load, 0-250 W, 0/150 V, 0 to 30 A
- RS Stock No.:
- 263-8598
- Mfr. Part No.:
- N3307A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,335.00
(exc. VAT)
€4,102.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,335.00 |
*price indicative
- RS Stock No.:
- 263-8598
- Mfr. Part No.:
- N3307A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N3300 | |
| Product Type | Electronic Load | |
| Constant Voltage Mode Range | 0/150 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 0.06 → 2500 Ω | |
| Constant Wattage Mode Range | 0-250 W | |
| Interface Type | GPIB, RS232 | |
| Rack Unit | 4U | |
| Standards/Approvals | UL 61010B1, IEC 610101/EN 610101, CSA C22.2 No. 1010.1 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N3300 | ||
Product Type Electronic Load | ||
Constant Voltage Mode Range 0/150 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 0.06 → 2500 Ω | ||
Constant Wattage Mode Range 0-250 W | ||
Interface Type GPIB, RS232 | ||
Rack Unit 4U | ||
Standards/Approvals UL 61010B1, IEC 610101/EN 610101, CSA C22.2 No. 1010.1 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies DC electronic loads has reduced command processing time which helps to process commands more than 10 times faster than previous electronic loads. This is the most multiple output DC power supplies, simulating real-life loading patterns, with a minimum of programming commands. It decreases the number of measurement samples to achieve greater measurement speed, or increase the number of samples to achieve higher measurement accuracy. You can optimize your measurements for each test.
Increase test system throughput
Lower cost of ownership
Decrease system development time
Increase system reliability
Increase system flexibility
Stable operation down to zero volts
DC connection terminal for ATE applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies N3300 Series Electronic Load 0/60 V, 0 to 120 A
- Keysight Technologies N3000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 30 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- BK Precision 8600 Series Electronic DC Load 0 → 120 V, 0 to 60 A
- Keithley 2380 Series Electronic DC Load 0/120 V, 0 to 60 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 60 A
