Keysight Technologies EL30000A Series Electronic Load, 350 W, 0/150 V, 0 to 60 A
- RS Stock No.:
- 210-0291
- Distrelec Article No.:
- 301-85-784
- Mfr. Part No.:
- EL34143A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,691.00
(exc. VAT)
€3,309.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,691.00 |
*price indicative
- RS Stock No.:
- 210-0291
- Distrelec Article No.:
- 301-85-784
- Mfr. Part No.:
- EL34143A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | EL30000A | |
| Product Type | Electronic Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/150 V | |
| Constant Current Mode Range | 0 to 60 A | |
| Constant Resistance Mode Range | 0.05 Ω → 100 KO | |
| Constant Wattage Mode Range | 350 W | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series EL30000A | ||
Product Type Electronic Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/150 V | ||
Constant Current Mode Range 0 to 60 A | ||
Constant Resistance Mode Range 0.05 Ω → 100 KO | ||
Constant Wattage Mode Range 350 W | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Electronic Load, 4.3in Screen Size, Integrated Voltmeter and Ammeter - EL30000A Series - EL34143A
Put your power sources to the test with this benchtop electronic load from Keysight Technologies. You can use it to test everything from batteries and solar panels to power converters. For versatility, its operating modes include constant current from 0 to 60A, constant voltage from 0 to 150V, constant resistance from 0.05Ω to 100KΩ and constant power up to 350W. This device has built-in USB and LAN connectivity, making it a cinch to transfer data to a computer.
Features & Benefits
• Wide operating temperature range between 0°C and +40°C for use in demanding environments
• Remote sense technology minimises the risk of voltage drops for accurate readings
• Compact dimensions of 144.85 (H) x 215.9 (W) x 476.01mm (D) to take up minimal space in your setup
• Adjustable sample rate between 20μs and 60s for ease of data logging
Applications
• Aerospace engineering
• Fuel cell manufacturing
• Solar panels
How can I analyse my results?
The 4.3-inch colour screen means you can read and analyse your results with ease. You can also export data as a .csv file for analysis.
Note
Manufacturers Warranty
Related links
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies EL30000A Series Electronic Load
- BK Precision 8550 Series Electronic Load 150 V, 60 A
- Keysight Technologies N3000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies N3300 Series Electronic Load 0/150 V, 0 to 30 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 30 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 60 A
- Keysight Technologies N3300 Series Electronic Load 0/60 V, 0 to 120 A
