Keysight Technologies EL30000 Series Electronic Load, 250 W, 150 V, 40 A
- RS Stock No.:
- 271-0115
- Distrelec Article No.:
- 303-89-924
- Mfr. Part No.:
- EL33133A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,424.00
(exc. VAT)
€2,981.52
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,424.00 |
*price indicative
- RS Stock No.:
- 271-0115
- Distrelec Article No.:
- 303-89-924
- Mfr. Part No.:
- EL33133A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Electronic Load | |
| Series | EL30000 | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 150 V | |
| Constant Current Mode Range | 40 A | |
| Interface Type | Ethernet, USB 2.0, SCPI | |
| Constant Wattage Mode Range | 250 W | |
| Operating Modes | Constant Current, Constant Voltage, Constant Resistance, Constant Power | |
| Standards/Approvals | IEC 61010-1:2010 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, Australia/New Zealand:AS/NZS South Korea KC mark Safety UL 61010-1 3rd edition, Canada:ICES-001:2004, EMC Directive (2014/30/EU) IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Electronic Load | ||
Series EL30000 | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 150 V | ||
Constant Current Mode Range 40 A | ||
Interface Type Ethernet, USB 2.0, SCPI | ||
Constant Wattage Mode Range 250 W | ||
Operating Modes Constant Current, Constant Voltage, Constant Resistance, Constant Power | ||
Standards/Approvals IEC 61010-1:2010 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, Australia/New Zealand:AS/NZS South Korea KC mark Safety UL 61010-1 3rd edition, Canada:ICES-001:2004, EMC Directive (2014/30/EU) IEC 61326-1:2012/EN 61326-1:2013 Group 1 Class A | ||
- COO (Country of Origin):
- MY
Note
Related links
- BK Precision 8600 Series Electronic Load 120 V, 60 A
- Keysight Technologies N3300 Series Electronic Load 0/150 V, 0 to 30 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies N3000A Series Electronic Load 0/150 V, 0 to 60 A
- BK Precision MDL Series Electronic DC Load 80 V, 20 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 30 A
- BK Precision 8550 Series Electronic Load 150 V, 60 A
