Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, DC 48V dc, 32-Tone 108 dB @ 1m
- RS Stock No.:
- 264-6019
- Mfr. Part No.:
- 204347
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€75.29
(exc. VAT)
€92.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.29 |
*price indicative
- RS Stock No.:
- 264-6019
- Mfr. Part No.:
- 204347
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Wall | |
| Current Consumption | 35 mA | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 108dB | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Series | YA40 | |
| Hazardous Area Certification | No | |
| Base Length | 91.5mm | |
| Base Width | 91.5mm | |
| Housing Material | ABS FR UL95 5VB | |
| Standards/Approvals | UKCA, CE, UK MER, RoHS, EU MED | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type DC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Wall | ||
Current Consumption 35 mA | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 108dB | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 55°C | ||
Series YA40 | ||
Hazardous Area Certification No | ||
Base Length 91.5mm | ||
Base Width 91.5mm | ||
Housing Material ABS FR UL95 5VB | ||
Standards/Approvals UKCA, CE, UK MER, RoHS, EU MED | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalarm YA40 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m. It has 32 tones to choose from, so it's a versatile choice for signalling applications. Flame-resistant ABS is used to make the enclosure.
48 V dc rated operational voltage
Max sound output 108 dB(A) at 1m
Robust, reliable and simple to install
Flame retardant ABS enclosure
