Schneider Electric LED, 220 mW Emergency Exit Sign
- RS Stock No.:
- 585-505
- Mfr. Part No.:
- OVA59353
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€433.20
(exc. VAT)
€532.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.20 |
*price indicative
- RS Stock No.:
- 585-505
- Mfr. Part No.:
- OVA59353
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Exit Sign | |
| Length | 185mm | |
| Width | 179mm | |
| Depth | 32mm | |
| Lamp Type | LED | |
| Power | 220mW | |
| IP Rating | IP42 | |
| Luminous Flux | 550lm | |
| Lifespan | 100000h | |
| Standards/Approvals | NF C 71-820, NF EN 60598-2-22, NF 413, NF C 71-800, NF EN 60598-1, EN 62034 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Exit Sign | ||
Length 185mm | ||
Width 179mm | ||
Depth 32mm | ||
Lamp Type LED | ||
Power 220mW | ||
IP Rating IP42 | ||
Luminous Flux 550lm | ||
Lifespan 100000h | ||
Standards/Approvals NF C 71-820, NF EN 60598-2-22, NF 413, NF C 71-800, NF EN 60598-1, EN 62034 | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric Smartbeam emergency luminaire is addressable, designed for ambient evacuation lighting. With a flush-mounted setup, it emits 550 lumens for 1 hour and operates with a LiFePO4 battery. Featuring DALI communication protocol and auto-testing capability, this luminaire ensures reliability.
IP42 and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ecolink LED 4 W Emergency Exit Sign
- Ecolink LED Wall, 4 W Emergency Exit Sign
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- 4lite UK LED Emergency Exit Sign, 3.5 W
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
