Schneider Electric LED Emergency Lighting, Luminaire, 1.6 W, Non Maintained
- RS Stock No.:
- 209-1391
- Mfr. Part No.:
- OVA38355
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-1391
- Mfr. Part No.:
- OVA38355
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maintained | Non Maintained | |
| Length | 37 mm | |
| Width | 292.5 mm | |
| Depth | 116.5 mm | |
| Lamp Type | LED | |
| Wattage | 1.6 W | |
| Fitting Type | Luminaire | |
| Series | Exiway | |
| Duration | 1h | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maintained Non Maintained | ||
Length 37 mm | ||
Width 292.5 mm | ||
Depth 116.5 mm | ||
Lamp Type LED | ||
Wattage 1.6 W | ||
Fitting Type Luminaire | ||
Series Exiway | ||
Duration 1h | ||
- COO (Country of Origin):
- FR
The Schneider Electric exiway easy led of emergency light is non-maintained and has standard function which used 2 LED with 1 W of power. The light is 37mm of height and 116.5 mm deep.
Ambient air temperature for operation 5 to 30 °C
Degree of protection IP42
Degree of protection IP42
Related links
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
- 4lite UK LED Emergency Lighting 3.5 W
- Ansell Lighting LED Emergency Lighting 11 → 16 W Non Maintained
- Schneider Electric LED Emergency Lighting Wall 300 mW
- Schneider Electric LED Emergency Luminaires Wall 3 W
- Schneider Electric LED Ceiling Non-Maintained
- Legrand LED 1.4 W Emergency Lighting, Non-Maintained
