Schneider Electric LED Emergency Lighting, Ceiling, Wall, Non-Maintained, 300 mW
- RS Stock No.:
- 209-1401
- Mfr. Part No.:
- OVA39565
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1401
- Mfr. Part No.:
- OVA39565
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maintained | Non-Maintained | |
| Product Type | Emergency Lighting | |
| Length | 620mm | |
| Width | 120mm | |
| Depth | 56mm | |
| Lamp Type | LED | |
| Mount Type | Ceiling, Wall | |
| IP Rating | IP40 | |
| Luminous Flux | 300lm | |
| Lamp Supplied | Yes | |
| Series | Exiway | |
| Lifespan | 4h | |
| Emergency Luminaires Power | 300 mW | |
| Standards/Approvals | EN 60695-2-10, EN 60598-2-22 | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maintained Non-Maintained | ||
Product Type Emergency Lighting | ||
Length 620mm | ||
Width 120mm | ||
Depth 56mm | ||
Lamp Type LED | ||
Mount Type Ceiling, Wall | ||
IP Rating IP40 | ||
Luminous Flux 300lm | ||
Lamp Supplied Yes | ||
Series Exiway | ||
Lifespan 4h | ||
Emergency Luminaires Power 300 mW | ||
Standards/Approvals EN 60695-2-10, EN 60598-2-22 | ||
Voltage 230V | ||
- COO (Country of Origin):
- FR
The Schneider Electric emergency light block is non-maintained and has standard function which used 12 LED with 0.3 W of power. The light is 620mm of height and 56 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Related links
- Schneider Electric LED Emergency Luminaires Wall 3 W
- Schneider Electric LED Ceiling Non-Maintained
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- Schneider Electric LED Emergency Lighting 1.6 W, Non Maintained
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- RS PRO LED Emergency Lighting Ceiling Fitting 40 W
- Legrand LED Emergency Lighting Maintained, 0.7 W
- Legrand LED Emergency Lighting Self-Testing/Autodiag 0.6 W
