Schneider Electric LED, Wall, Ceiling, 3 W Emergency Light Fitting, Non-Maintained
- RS Stock No.:
- 272-7550
- Mfr. Part No.:
- OVA48020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€634.37
(exc. VAT)
€780.28
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.37 |
*price indicative
- RS Stock No.:
- 272-7550
- Mfr. Part No.:
- OVA48020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maintained | Non-Maintained | |
| Product Type | Emergency Light Fitting | |
| Length | 246.5mm | |
| Width | 434.5mm | |
| Depth | 168mm | |
| Lamp Type | LED | |
| Power | 3W | |
| Mount Type | Wall, Ceiling | |
| IP Rating | IP65 | |
| Luminous Flux | 2400lm | |
| Lamp Supplied | Yes | |
| Standards/Approvals | EN 60598-2-22, RoHS, EN 60598-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maintained Non-Maintained | ||
Product Type Emergency Light Fitting | ||
Length 246.5mm | ||
Width 434.5mm | ||
Depth 168mm | ||
Lamp Type LED | ||
Power 3W | ||
Mount Type Wall, Ceiling | ||
IP Rating IP65 | ||
Luminous Flux 2400lm | ||
Lamp Supplied Yes | ||
Standards/Approvals EN 60598-2-22, RoHS, EN 60598-1 | ||
- COO (Country of Origin):
- IT
The Schneider Electric ATI headlight block is dedicated to a high power installation. It is waterproof and has a luminous flux of 2400 lumens for 1 hour of autonomy. It is mandatory in all public buildings. It has an anti-panic function. The block can only be installed indoors. Exiway Smart duo is a product delivered complete in 100 percent recycled and recyclable packaging. The packaging includes the headlight block with its own installation tools (fixing screws, fixing plate, a spare fuse) as well as the instructions.
Wall mounting on ceilings and false ceilings
Screw less quick terminal
RoHS certification
Related links
- Schneider Electric LED 5.4 W Emergency Light Fitting
- Schneider Electric LED Emergency Lighting Wall 300 mW
- Schneider Electric LED Emergency Light Fitting Wall
- Schneider Electric LED Emergency Luminaires Wall 3 W
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED Emergency Light Fitting Surface, 700 mW
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
