Schneider Electric Emergency Light Replacement, Flush, Flush Mount Kit
- RS Stock No.:
- 209-1402
- Mfr. Part No.:
- OVA53119
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1402
- Mfr. Part No.:
- OVA53119
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Light Replacement | |
| Width | 292.5mm | |
| Depth | 39mm | |
| Mount Type | Flush | |
| Sub Type | Flush Mount Kit | |
| Series | Exiway | |
| Luminaire Diameter | 20 (Tube) mm, 1 → 5 mm (Mounting Cables) | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Light Replacement | ||
Width 292.5mm | ||
Depth 39mm | ||
Mount Type Flush | ||
Sub Type Flush Mount Kit | ||
Series Exiway | ||
Luminaire Diameter 20 (Tube) mm, 1 → 5 mm (Mounting Cables) | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive Compliant | ||
- COO (Country of Origin):
- IT
The Schneider Electric flush mounting kit without support for false ceiling and it has 116.5mm of height and 39mm deep. Its shape is rectangular.
Colour is white
Related links
- Schneider Electric Emergency Light Battery Exiway
- Schneider Electric Emergency Light Cage Exiway
- Schneider Electric Emergency Light Test Switch Odace 2011
- Schneider Electric Emergency Light Fitting Exiway
- Emergency Light Switches & Conversion Kits
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric C/CT Dimming Controller, Flush Mount
