RS Better World
Schneider Electric LED Emergency Light Fitting, Surface, Wall, 700 mW
- RS Stock No.:
- 272-7554
- Mfr. Part No.:
- OVA59110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.17
(exc. VAT)
€74.01
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 272-7554
- Mfr. Part No.:
- OVA59110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Light Fitting | |
| Length | 112mm | |
| Width | 229mm | |
| Depth | 32mm | |
| Lamp Type | LED | |
| Mount Type | Surface, Wall | |
| IP Rating | IP42 | |
| Luminous Flux | 45lm | |
| Lamp Supplied | Yes | |
| Series | Exiway Light | |
| Lifespan | 1 | |
| Emergency Luminaires Power | 700 mW | |
| Standards/Approvals | NF EN 60598-1, NF EN 60598-2-22, NF C 71-820, NF C 71-800 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Light Fitting | ||
Length 112mm | ||
Width 229mm | ||
Depth 32mm | ||
Lamp Type LED | ||
Mount Type Surface, Wall | ||
IP Rating IP42 | ||
Luminous Flux 45lm | ||
Lamp Supplied Yes | ||
Series Exiway Light | ||
Lifespan 1 | ||
Emergency Luminaires Power 700 mW | ||
Standards/Approvals NF EN 60598-1, NF EN 60598-2-22, NF C 71-820, NF C 71-800 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
Schneider Electric Emergency Light Fitting, IP42, 230V Voltage Rating - OVA59110
This emergency light fitting is designed to provide essential safety lighting for escape routes in commercial and industrial environments. Its compact design measures 229mm in width, 112mm in height, and 32mm in depth, allowing for straightforward installation. The fitting supports both maintained and non-maintained operation, utilising an LED light source for enhanced visibility during emergencies.
Features & Benefits
• Automatic self-test function ensures consistent performance
• IP42 rating protects against dust and moisture
• 230V emergency light fitting suitable for commercial use
• Weighs 0.34kg for easy wall mounting
• 100,000-hour LED lifespan minimises maintenance frequency
• Delivers a luminous flux of 45lm for clear visibility
Applications
• Suitable for escape route lighting in commercial buildings
• Ideal for schools and hospitals needing emergency illumination
• Effective in public spaces requiring clear evacuation guidance
• Recommended for areas with high foot traffic for safety compliance
Can it operate in both maintained and non-maintained modes?
Yes, it can function as both maintained and non-maintained lighting.
Will it perform effectively in the event of a power outage?
Yes, it provides 1 hour of illumination when necessary.
Can it be controlled remotely for enhanced functionality?
Yes, it supports remote control options for added convenience.
Related links
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric LED Emergency Light Fitting Surface, 700 mW
- Schneider Electric LED Emergency Light Fitting Wall
- Schneider Electric LED Emergency Light Fitting 520 mW
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED Ceiling Non-Maintained
