Schneider Electric LED Emergency Light Fitting, 1.8 W
- RS Stock No.:
- 272-7565
- Mfr. Part No.:
- OVA59500
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.47
(exc. VAT)
€151.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.47 |
*price indicative
- RS Stock No.:
- 272-7565
- Mfr. Part No.:
- OVA59500
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Light Fitting | |
| Length | 122mm | |
| Width | 240mm | |
| Depth | 45mm | |
| Lamp Type | LED | |
| IP Rating | IP42 | |
| Luminous Flux | 45lm | |
| Lamp Supplied | Yes | |
| Lifespan | 100000h | |
| Emergency Luminaires Power | 1.8 W | |
| Series | Exiway Smart LSC | |
| Standards/Approvals | EN 60598-2-22, UL 94 V2, EN 62471, EN 60598-1, UTE C 71-802 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Light Fitting | ||
Length 122mm | ||
Width 240mm | ||
Depth 45mm | ||
Lamp Type LED | ||
IP Rating IP42 | ||
Luminous Flux 45lm | ||
Lamp Supplied Yes | ||
Lifespan 100000h | ||
Emergency Luminaires Power 1.8 W | ||
Series Exiway Smart LSC | ||
Standards/Approvals EN 60598-2-22, UL 94 V2, EN 62471, EN 60598-1, UTE C 71-802 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Exiway smart central source luminaire dedicated to an ambient function. The luminaire can only be installed indoors. Exiway Smart is a product delivered complete in 100 percent recycled and recyclable packaging. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings. The advantages of this product are its entrances on all sides.
Evacuation function
Mandatory in public buildings
Bi-material cable entry
Related links
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED Emergency Light Fitting Wall, 700 mW
- Schneider Electric LED Emergency Light Fitting Wall
- Schneider Electric LED Emergency Light Fitting Surface, 700 mW
- Schneider Electric LED Emergency Light Fitting Surface, 520 mW
- Schneider Electric LED Emergency Light Fitting 520 mW
- Schneider Electric LED Ceiling Non-Maintained
- Schneider Electric LED 5.4 W Emergency Light Fitting
