Ansell Lighting Emergency Lighting, 40 W
- RS Stock No.:
- 286-9545
- Mfr. Part No.:
- AGELED5/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€303.14
(exc. VAT)
€372.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €303.14 |
*price indicative
- RS Stock No.:
- 286-9545
- Mfr. Part No.:
- AGELED5/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Length | 1.5m | |
| Width | 180mm | |
| Depth | 55mm | |
| IP Rating | IP54 | |
| Emergency Luminaires Power | 40 W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Length 1.5m | ||
Width 180mm | ||
Depth 55mm | ||
IP Rating IP54 | ||
Emergency Luminaires Power 40 W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ansell Gemini CCT Surface/Suspended Linear is suitable for most commercial and educational applications. It has CCT selectable between 3000K and 4000K and power selectable, offering a choice of 2 outputs, in one luminaire.
Micro prism diffuser for enhanced photometric performance
Robust steel construction
Related links
- Ansell Lighting LED Emergency Lighting, 25 → 40 W
- Ansell LED Emergency Bulkhead 25 → 40 W
- Ansell Lighting LED Emergency Lighting 11 → 16 W Non Maintained
- Ansell Lighting Emergency Lighting
- Ansell Lighting Fluorescent Lamp Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED 3 W Emergency Exit Sign
