Schneider Electric Halogen Emergency Lighting, 10 W
- RS Stock No.:
- 272-7549
- Mfr. Part No.:
- OVA41319E
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7549
- Mfr. Part No.:
- OVA41319E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lighting | |
| Length | 262mm | |
| Width | 120mm | |
| Depth | 165mm | |
| Lamp Type | Halogen | |
| IP Rating | IP55 | |
| Luminous Flux | 490lm | |
| Lamp Supplied | Yes | |
| Series | Pyros | |
| Emergency Luminaires Power | 10 W | |
| Standards/Approvals | IEC 2.2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lighting | ||
Length 262mm | ||
Width 120mm | ||
Depth 165mm | ||
Lamp Type Halogen | ||
IP Rating IP55 | ||
Luminous Flux 490lm | ||
Lamp Supplied Yes | ||
Series Pyros | ||
Emergency Luminaires Power 10 W | ||
Standards/Approvals IEC 2.2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Top lux portable emergency lamp with a luminous flux of 490 lm for 2 m working distance on the main lamp and 5 lm for 1 m working distance on the auxiliary lamp. Bulb type is halogen 10 W for the main and incandescent lamp 1.5 W for the auxiliary lamp. It has 4 hours of autonomy for the main lamp and 24 hours for the auxiliary lamp.
IP55 protection rating
operates between -10 and 40 °C
RoHs Compliance
Reach certified
Related links
- Schneider Electric, 1.8 W Emergency Lighting
- Schneider Electric LED, 2.16 W Emergency Lighting
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED Emergency Lighting, 5.4 W
- Schneider Electric LED Emergency Lighting 1.6 W, Non Maintained
- Schneider Electric LED Emergency Light Fitting, 1.8 W
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED 5.4 W Emergency Light Fitting
