Schneider Electric LED, 2.16 W Emergency Lighting
- RS Stock No.:
- 272-7559
- Mfr. Part No.:
- OVA59155
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€252.50
(exc. VAT)
€310.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.50 |
*price indicative
- RS Stock No.:
- 272-7559
- Mfr. Part No.:
- OVA59155
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Lighting | |
| Width | 190mm | |
| Depth | 45mm | |
| Lamp Type | LED | |
| Power | 2.16W | |
| IP Rating | IP40 | |
| Luminous Flux | 45lm | |
| Standards/Approvals | NF 413 (Ecolabel) | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Lighting | ||
Width 190mm | ||
Depth 45mm | ||
Lamp Type LED | ||
Power 2.16W | ||
IP Rating IP40 | ||
Luminous Flux 45lm | ||
Standards/Approvals NF 413 (Ecolabel) | ||
Voltage 230V | ||
- COO (Country of Origin):
- IT
The Schneider Electric addressable emergency block is dedicated to an evacuation installation. It has a luminous flux of 45 lumens for 1 hour of autonomy. Repositionable pictograms are included. The product is connected to the dicube system. It is mandatory in all public buildings.
Evacuation function
RoHS certification
Bi-material cable entry
Related links
- Schneider Electric LED 0.6 W Emergency Lighting
- Schneider Electric LED Emergency Light Fitting 0.22 W
- Schneider Electric LED 5.4 W Emergency Light Fitting
- Schneider Electric LED Ceiling Non-Maintained
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- Schneider Electric, 1.8 W Emergency Lighting
- Schneider Electric LED Emergency Lighting, 5.4 W
- Schneider Electric LED Emergency Lighting 1.6 W, Non Maintained
